Technical Document
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum Continuous Collector Current
1 A
Maximum Collector Emitter Voltage
45 V
Maximum Emitter Base Voltage
5 V
Package Type
UPAK
Mounting Type
Surface Mount
Pin Count
4
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
1000
Maximum Base Emitter Saturation Voltage
1.9 V
Maximum Collector Base Voltage
60 V
Maximum Collector Emitter Saturation Voltage
1.3 V
Maximum Collector Cut-off Current
0.00005mA
Minimum Operating Temperature
-65 °C
Height
1.6mm
Dimensions
4.6 x 2.6 x 1.6mm
Maximum Operating Temperature
+150 °C
Length
4.6mm
Width
2.6mm
Product details
Darlington Transistors, Nexperia
Bipolar Transistors, Nexperia
€ 1.74
€ 0.349 Each (In a Pack of 5) (Exc. Vat)
€ 2.11
€ 0.422 Each (In a Pack of 5) (inc. VAT)
Standard
5

€ 1.74
€ 0.349 Each (In a Pack of 5) (Exc. Vat)
€ 2.11
€ 0.422 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum Continuous Collector Current
1 A
Maximum Collector Emitter Voltage
45 V
Maximum Emitter Base Voltage
5 V
Package Type
UPAK
Mounting Type
Surface Mount
Pin Count
4
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
1000
Maximum Base Emitter Saturation Voltage
1.9 V
Maximum Collector Base Voltage
60 V
Maximum Collector Emitter Saturation Voltage
1.3 V
Maximum Collector Cut-off Current
0.00005mA
Minimum Operating Temperature
-65 °C
Height
1.6mm
Dimensions
4.6 x 2.6 x 1.6mm
Maximum Operating Temperature
+150 °C
Length
4.6mm
Width
2.6mm
Product details