Technical Document
Specifications
Brand
NexperiaLogic Family
74HCT
Number of Channels per Chip
8
IC Type
Buffer & Line Driver IC
Input Type
TTL
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SO
Pin Count
20
Maximum High Level Output Current
-6mA
Maximum Low Level Output Current
6mA
Maximum Propagation Delay Time @ Maximum CL
42 ns @ 50 pF
Dimensions
13 x 7.6 x 2.45mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF
€ 406.00
€ 0.203 Each (On a Reel of 2000) (Exc. Vat)
€ 491.26
€ 0.246 Each (On a Reel of 2000) (inc. VAT)
2000

€ 406.00
€ 0.203 Each (On a Reel of 2000) (Exc. Vat)
€ 491.26
€ 0.246 Each (On a Reel of 2000) (inc. VAT)
Stock information temporarily unavailable.
2000

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaLogic Family
74HCT
Number of Channels per Chip
8
IC Type
Buffer & Line Driver IC
Input Type
TTL
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SO
Pin Count
20
Maximum High Level Output Current
-6mA
Maximum Low Level Output Current
6mA
Maximum Propagation Delay Time @ Maximum CL
42 ns @ 50 pF
Dimensions
13 x 7.6 x 2.45mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF