Technical Document
Specifications
Display Type
Alphanumeric
Character Matrix
1 Row by 8 Characters
Characters per Row
8
Character Rows
1
Character Height
7.1mm
Character Width
3.4mm
Background Colour
Grey
Display Mode
Reflective
Country of Origin
China
€ 8.90
€ 8.90 Each (Exc. Vat)
€ 10.77
€ 10.77 Each (inc. VAT)
NEWHAVEN DISPLAY INTERNATIONAL NHD-0108BZ-RN-GBW Alphanumeric LCD Alphanumeric Display Grey, 1 Row by 8 Characters,
1

€ 8.90
€ 8.90 Each (Exc. Vat)
€ 10.77
€ 10.77 Each (inc. VAT)
NEWHAVEN DISPLAY INTERNATIONAL NHD-0108BZ-RN-GBW Alphanumeric LCD Alphanumeric Display Grey, 1 Row by 8 Characters,
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Display Type
Alphanumeric
Character Matrix
1 Row by 8 Characters
Characters per Row
8
Character Rows
1
Character Height
7.1mm
Character Width
3.4mm
Background Colour
Grey
Display Mode
Reflective
Country of Origin
China
