Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal
Technical Document
Specifications
Brand
NEUTRALContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
12.7mm
Actuator Material
Nylon
Contact Resistance
10mΩ
Contact Material
Gold Over Nickel Plated Copper Alloy
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Minimum Operating Temperature
-30°C
Price on Asking
1

Price on Asking
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NEUTRALContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
12.7mm
Actuator Material
Nylon
Contact Resistance
10mΩ
Contact Material
Gold Over Nickel Plated Copper Alloy
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Minimum Operating Temperature
-30°C