Timing Belt Pulley, Steel 9mm Belt Width x 19.1mm Pitch, 12 Tooth

RS Stock No.: 350-6286Brand: NEUTRAL
View all in Home

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

12

Pitch

19.1mm

To Suit Belt Width

9mm

Bore

4mm

Material

Steel

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Timing Belt Pulley, Steel 9mm Belt Width x 19.1mm Pitch, 12 Tooth
sticker-462

Price on Asking

Timing Belt Pulley, Steel 9mm Belt Width x 19.1mm Pitch, 12 Tooth
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

12

Pitch

19.1mm

To Suit Belt Width

9mm

Bore

4mm

Material

Steel

You may be interested in