T1 3/4 midgetgroove red multichipLED,12V
Techniniai dokumentai
Specifikacijos
Markė
NEUTRALĮtampos reitingas
12V dc
Light Output Colour
Red
Intensity
36mcd
Lamp Base
Midget Groove
Chip Type
Multichip
Diameter
T-1 3/4
Produkto aprašymas
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
P.O.A.
1

P.O.A.
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
NEUTRALĮtampos reitingas
12V dc
Light Output Colour
Red
Intensity
36mcd
Lamp Base
Midget Groove
Chip Type
Multichip
Diameter
T-1 3/4
Produkto aprašymas
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.