Nickel Plated Brass, Manual Ball Valve, BSPP 3/8in

RS Stock No.: 465-4954Brand: NEUTRAL
View all in Ball Valves

Technical Document

Specifications

Brand

NEUTRAL

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/8in

Body Material

Nickel Plated Brass

Safe for Use With

Gas

Handle Material

Aluminium, Nylon

Handle Colour

Yellow

Stock information temporarily unavailable.

Price on Asking

Nickel Plated Brass, Manual Ball Valve, BSPP 3/8in
sticker-462

Price on Asking

Nickel Plated Brass, Manual Ball Valve, BSPP 3/8in
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/8in

Body Material

Nickel Plated Brass

Safe for Use With

Gas

Handle Material

Aluminium, Nylon

Handle Colour

Yellow