Midwest Microwave International Ltd, jack Through Hole, Solder Termination

RS Stock No.: 363-4729Brand: NEUTRAL
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

NEUTRAL

Gender

Female

Mounting Type

Through Hole

Termination Method

Solder

Size

Subminiature

Polarity

Normal

Contact Plating

Gold

Product details

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Stock information temporarily unavailable.

Price on Asking

Midwest Microwave International Ltd, jack Through Hole, Solder Termination
sticker-462

Price on Asking

Midwest Microwave International Ltd, jack Through Hole, Solder Termination
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Gender

Female

Mounting Type

Through Hole

Termination Method

Solder

Size

Subminiature

Polarity

Normal

Contact Plating

Gold

Product details

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.