Hard HSS hacksaw blade,18tpi

RS Stock No.: 185-5586Brand: NEUTRAL
View all in Hand Saw Blades

Technical Document

Specifications

Brand

NEUTRAL

Blade Length

300 mm

Number of Teeth per Inch

18

Material

HSS

You may be interested in
RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI
€ 1.437Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Hard HSS hacksaw blade,18tpi
sticker-462

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Hard HSS hacksaw blade,18tpi
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI
€ 1.437Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Blade Length

300 mm

Number of Teeth per Inch

18

Material

HSS

You may be interested in
RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI
€ 1.437Each (In a Pack of 5) (Exc. Vat)