Galvanised, Yellow Passivated, M8 Steel Threaded Insert, 17.4mm diameter 13.5mm Depth 17.53mm

RS Stock No.: 206-0177Brand: NEUTRAL
View all in Threaded Inserts

Technical Document

Specifications

Brand

NEUTRAL

Thread Size

M8

Flange Diameter

17.4mm

Fixing Hole Diameter

13.5mm

Body Outside Diameter

13.46mm

Body Depth

17.53mm

Material

Steel

Finish

Galvanised, Yellow Passivated

Thickness of Material Maximum

3.8mm

Thickness of Material Minimum

0.7mm

Product details

Clinchnuts & Thread Inserts

Stock information temporarily unavailable.

Price on Asking

Galvanised, Yellow Passivated, M8 Steel Threaded Insert, 17.4mm diameter 13.5mm Depth 17.53mm
sticker-462

Price on Asking

Galvanised, Yellow Passivated, M8 Steel Threaded Insert, 17.4mm diameter 13.5mm Depth 17.53mm
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Thread Size

M8

Flange Diameter

17.4mm

Fixing Hole Diameter

13.5mm

Body Outside Diameter

13.46mm

Body Depth

17.53mm

Material

Steel

Finish

Galvanised, Yellow Passivated

Thickness of Material Maximum

3.8mm

Thickness of Material Minimum

0.7mm

Product details

Clinchnuts & Thread Inserts