Galvanised, Yellow Passivated, M4 Steel Threaded Insert, 9.91mm diameter 6.75mm Depth 10.67mm

RS Stock No.: 206-0149Brand: NEUTRAL
View all in Threaded Inserts

Technical Document

Specifications

Brand

NEUTRAL

Thread Size

M4

Flange Diameter

9.91mm

Fixing Hole Diameter

6.75mm

Body Outside Diameter

6.73mm

Body Depth

10.67mm

Material

Steel

Finish

Galvanised, Yellow Passivated

Thickness of Material Maximum

2mm

Thickness of Material Minimum

0.5mm

Stock information temporarily unavailable.

Price on Asking

Galvanised, Yellow Passivated, M4 Steel Threaded Insert, 9.91mm diameter 6.75mm Depth 10.67mm
sticker-462

Price on Asking

Galvanised, Yellow Passivated, M4 Steel Threaded Insert, 9.91mm diameter 6.75mm Depth 10.67mm
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Thread Size

M4

Flange Diameter

9.91mm

Fixing Hole Diameter

6.75mm

Body Outside Diameter

6.73mm

Body Depth

10.67mm

Material

Steel

Finish

Galvanised, Yellow Passivated

Thickness of Material Maximum

2mm

Thickness of Material Minimum

0.5mm