Folding Trolley, 340 x 615mm, 300kg Load

RS kodas: 424-6058Gamintojas: NEUTRAL

Techniniai dokumentai

Specifikacijos

Markė

NEUTRAL

Type

Folding

Load Capacity

300kg

Platform Dimensions

340 x 615mm

Number of Levels

1

Wheel Features

Rough Terrain

Wheel Type

Pneumatic

Wheel Diameter

200mm

Overall Height

915mm

Platform Length

340mm

Platform Width

615mm

Produkto aprašymas

Rough Terrain Trolley

These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another.

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Folding Trolley, 340 x 615mm, 300kg Load
sticker-462

P.O.A.

Folding Trolley, 340 x 615mm, 300kg Load
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

NEUTRAL

Type

Folding

Load Capacity

300kg

Platform Dimensions

340 x 615mm

Number of Levels

1

Wheel Features

Rough Terrain

Wheel Type

Pneumatic

Wheel Diameter

200mm

Overall Height

915mm

Platform Length

340mm

Platform Width

615mm

Produkto aprašymas

Rough Terrain Trolley

These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another.

Galbūt jus domina