15 Way PCB D-sub Connector Socket, 2.74mm Pitch

RS Stock No.: 250-0013Brand: NEUTRALManufacturers Part No.: D15S24A4GV00
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.74mm

Termination Method

Through Hole

Current Rating

5A

Housing Material

PBT

Voltage Rating

300 V ac

Length

39.14mm

Width

12.17mm

Depth

12.55mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Dimensions

39.14 x 12.17 x 12.55mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Price on Asking

15 Way PCB D-sub Connector Socket, 2.74mm Pitch
sticker-462

Price on Asking

15 Way PCB D-sub Connector Socket, 2.74mm Pitch

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.74mm

Termination Method

Through Hole

Current Rating

5A

Housing Material

PBT

Voltage Rating

300 V ac

Length

39.14mm

Width

12.17mm

Depth

12.55mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Dimensions

39.14 x 12.17 x 12.55mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more