CABLE 6C 16/0.2 100M

RS Stock No.: 534-5516Brand: NEUTRAL
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

NEUTRAL

Product details

16 / 0.2mm (0.5mm² ) - Unscreened Cable

Tinned copper stranded conductors covered by a PVC outer sheath.

Features and Benefits

Max. working voltage 440V
Max. current per core 2.5A
Resistance per core 40Ω/km

Warning

These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Standards

DEF STAN 61.12 parts 4 and 5

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
6 core unscreened cable,16x0.2mm 100m
Price on Asking1 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

CABLE 6C 16/0.2 100M
sticker-462

Price on Asking

CABLE 6C 16/0.2 100M
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in
6 core unscreened cable,16x0.2mm 100m
Price on Asking1 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Product details

16 / 0.2mm (0.5mm² ) - Unscreened Cable

Tinned copper stranded conductors covered by a PVC outer sheath.

Features and Benefits

Max. working voltage 440V
Max. current per core 2.5A
Resistance per core 40Ω/km

Warning

These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Standards

DEF STAN 61.12 parts 4 and 5

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
6 core unscreened cable,16x0.2mm 100m
Price on Asking1 Reel of 100 Metres (Exc. Vat)