88dB SMD High External Piezo Buzzer, 163.9 x 16.9 x 7.8mm, 10V ac Max

RS Stock No.: 231-2945Brand: NEUTRAL
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

NEUTRAL

Mounting Type

Surface Mount

Maximum Supply Voltage

10V ac

Sound Level

88dB

Drive Type

External

Tone Type

High

Length

163.9mm

Depth

16.9mm

Height

7.8mm

Dimensions

163.9 x 16.9 x 7.8mm

Price on Asking

88dB SMD High External Piezo Buzzer, 163.9 x 16.9 x 7.8mm, 10V ac Max
sticker-462

Price on Asking

88dB SMD High External Piezo Buzzer, 163.9 x 16.9 x 7.8mm, 10V ac Max

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Mounting Type

Surface Mount

Maximum Supply Voltage

10V ac

Sound Level

88dB

Drive Type

External

Tone Type

High

Length

163.9mm

Depth

16.9mm

Height

7.8mm

Dimensions

163.9 x 16.9 x 7.8mm