80dB Through Hole Continuous Internal Piezo Buzzer, 24 (Dia.) x 9mm, 3V dc Min, 20V dc Max
Technical Document
Specifications
Brand
NEUTRALMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
80dB
Drive Type
Internal
Tone Type
Continuous
Diameter
24mm
Height
9mm
Dimensions
24 (Dia.) x 9mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.9kHz
Minimum Frequency
2900Hz
Supply Current
15mA
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
80dB
Drive Type
Internal
Tone Type
Continuous
Diameter
24mm
Height
9mm
Dimensions
24 (Dia.) x 9mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.9kHz
Minimum Frequency
2900Hz
Supply Current
15mA