6 way modular flat telephone cable,100m

RS kodas: 561-940Gamintojas: NEUTRAL
Žiūrėti viską Telefono kabeliai

Techniniai dokumentai

Specifikacijos

Markė

NEUTRAL

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

7/0.16 mm

Cross Sectional Area

0.14 mm²

American Wire Gauge

26

Conductor Material

Bare Copper

Sheath Colour

Grey

Cable Shape

Flat

Įtampos reitingas

150 V

Number of Strands

7

Outer Diameter

5.1 x 2.5mm

Kilmės šalis

China

Produkto aprašymas

RS PRO Flat Telephone Cable

Brought to you by RS PRO, a range of telephone cables, suitable for various applications which require a reliable and excellent quality telephone line. Efficient telephone wiring is a huge part of ensuring successful communication within any organisation, which is something an RS PRO phone cable can provide. All models are highly reliable and excellent quality.
Options available:
749-2507 - 2 pairs 4-way cable 100 m
749-2500 - 3 pairs 6-way cable 100 m
749-2513 - 4 pairs 8-way cable 100 m
RS PRO have a great range of telephone cables, telephone extensions, ethernet assemblies, fibre optic cable, telecommunication cable for all your network installations.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Galbūt jus domina
RS PRO 6 Core 26 AWG Telephone Cable, 7/0.16 mm, Silver Sheath
€ 67,821 Reel of 100 Metres (be PVM)
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

6 way modular flat telephone cable,100m
sticker-462

P.O.A.

6 way modular flat telephone cable,100m
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina
RS PRO 6 Core 26 AWG Telephone Cable, 7/0.16 mm, Silver Sheath
€ 67,821 Reel of 100 Metres (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

NEUTRAL

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

7/0.16 mm

Cross Sectional Area

0.14 mm²

American Wire Gauge

26

Conductor Material

Bare Copper

Sheath Colour

Grey

Cable Shape

Flat

Įtampos reitingas

150 V

Number of Strands

7

Outer Diameter

5.1 x 2.5mm

Kilmės šalis

China

Produkto aprašymas

RS PRO Flat Telephone Cable

Brought to you by RS PRO, a range of telephone cables, suitable for various applications which require a reliable and excellent quality telephone line. Efficient telephone wiring is a huge part of ensuring successful communication within any organisation, which is something an RS PRO phone cable can provide. All models are highly reliable and excellent quality.
Options available:
749-2507 - 2 pairs 4-way cable 100 m
749-2500 - 3 pairs 6-way cable 100 m
749-2513 - 4 pairs 8-way cable 100 m
RS PRO have a great range of telephone cables, telephone extensions, ethernet assemblies, fibre optic cable, telecommunication cable for all your network installations.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Galbūt jus domina
RS PRO 6 Core 26 AWG Telephone Cable, 7/0.16 mm, Silver Sheath
€ 67,821 Reel of 100 Metres (be PVM)