40 piece flexible head ratchet set

RS Stock No.: 453-0599Brand: NEUTRAL
View all in Home

Technical Document

Specifications

Brand

NEUTRAL

Set Type

Flexible Head Ratchet Set

Sizes in Set

45 and 150 mm Extension Bars; 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm Sockets; 4, 6.5, 8 mm Slotted Bits; 1, 2, 3 mm Phillips Bits; 1, 2, 3 mm Pozi Bits; 3, 4, 5, 6, 8 mm Hexagon bits; 7, 8, 9, 10, 15, 20, 25, 27, 30, 40 mm Torx Bits; 3/8 x 1/4 and 1/4 x 1/4 in Hex Bit Adapters

Number of Pieces

40

Stock information temporarily unavailable.

Price on Asking

40 piece flexible head ratchet set
sticker-462

Price on Asking

40 piece flexible head ratchet set
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Set Type

Flexible Head Ratchet Set

Sizes in Set

45 and 150 mm Extension Bars; 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm Sockets; 4, 6.5, 8 mm Slotted Bits; 1, 2, 3 mm Phillips Bits; 1, 2, 3 mm Pozi Bits; 3, 4, 5, 6, 8 mm Hexagon bits; 7, 8, 9, 10, 15, 20, 25, 27, 30, 40 mm Torx Bits; 3/8 x 1/4 and 1/4 x 1/4 in Hex Bit Adapters

Number of Pieces

40