4 Core Mains Power Cable, 1 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 10 A, 500 V

RS kodas: 636-1569Gamintojas: NEUTRAL
brand-logo
Žiūrėti viską Maitinimo kabelis

Techniniai dokumentai

Specifikacijos

Markė

NEUTRAL

Cross Sectional Area

1 mm²

Number of Cores

4

Sheath Colour

Black

Ilgis

100m

Srovės įvertinimas

10 A

Outer Diameter

7.6mm

Sheath Material

Polyvinyl Chloride PVC

Įtampos reitingas

500 V

Conductor Strand Type

Stranded

Number of Strands

32

Insulation material

PVC

Core Strands

32/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Produkto aprašymas

RS PRO BASEC Approved H05VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality BASEC approved medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and office applications.

Galbūt jus domina
RS PRO, 3184Y, 100m 4 Core, Black PVC Power Cable +70°C
€ 286,231 Reel of 100 Metres (be PVM)
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

4 Core Mains Power Cable, 1 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 10 A, 500 V
sticker-462

P.O.A.

4 Core Mains Power Cable, 1 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 10 A, 500 V
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina
RS PRO, 3184Y, 100m 4 Core, Black PVC Power Cable +70°C
€ 286,231 Reel of 100 Metres (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

NEUTRAL

Cross Sectional Area

1 mm²

Number of Cores

4

Sheath Colour

Black

Ilgis

100m

Srovės įvertinimas

10 A

Outer Diameter

7.6mm

Sheath Material

Polyvinyl Chloride PVC

Įtampos reitingas

500 V

Conductor Strand Type

Stranded

Number of Strands

32

Insulation material

PVC

Core Strands

32/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Produkto aprašymas

RS PRO BASEC Approved H05VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality BASEC approved medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and office applications.

Galbūt jus domina
RS PRO, 3184Y, 100m 4 Core, Black PVC Power Cable +70°C
€ 286,231 Reel of 100 Metres (be PVM)