17 Tooth Pilot Sprocket 06B-1 Chain Type

RS Stock No.: 350-2391Brand: NEUTRAL
View all in Sprockets

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

17

To Fit British Standard Chain Type

06B-1

Bore Type

Pilot

Maximum Bore Diameter

23mm

Pitch Diameter

51.83mm

Material

Cast Iron, Steel

Sprocket Width

28mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

17 Tooth Pilot Sprocket 06B-1 Chain Type
sticker-462

Price on Asking

17 Tooth Pilot Sprocket 06B-1 Chain Type
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

17

To Fit British Standard Chain Type

06B-1

Bore Type

Pilot

Maximum Bore Diameter

23mm

Pitch Diameter

51.83mm

Material

Cast Iron, Steel

Sprocket Width

28mm

You may be interested in