12-Piece 1/4 in
RS Stock No.: 198-7302Brand: NEUTRAL

Technical Document
Specifications
Brand
NEUTRALDrive Size
1/4 in
Number of Pieces
12
Finish
Chrome
Material
Chrome Vanadium Steel
Set Contents
Sockets (12)
Drive Type
Square
Stock information temporarily unavailable.
Price on Asking
12-Piece 1/4 in
1

Price on Asking
12-Piece 1/4 in
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALDrive Size
1/4 in
Number of Pieces
12
Finish
Chrome
Material
Chrome Vanadium Steel
Set Contents
Sockets (12)
Drive Type
Square