Technical Document
Specifications
Brand
NetgearNumber Of Ports
8
Height
26mm
Width
235mm
Depth
101mm
Dimensions
235 x 101 x 26mm
Country of Origin
Switzerland
Stock information temporarily unavailable.
Price on Asking
Netgear 8 Port Network Switch
1

Price on Asking
Netgear 8 Port Network Switch
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NetgearNumber Of Ports
8
Height
26mm
Width
235mm
Depth
101mm
Dimensions
235 x 101 x 26mm
Country of Origin
Switzerland