Neill Tools, 30 Blades Thread Pitch Gauge, Metric thread type

RS Stock No.: 600-177Brand: Neill ToolsManufacturers Part No.: 801RS
brand-logo
View all in Thread Gauges

Technical Document

Specifications

Thread Type

Metric

Number of Blades

30

Sizes in Set

0.25, 0.3, 0.35, 0.4, 0.45, 0.5, 0.55, 0.6, 0.65, 0.7, 0.75, 0.8, 0.85, 0.9, 1.0, 1.1, 1.2, 1.25, 1.3, 1.4, 1.5, 1.6, 1.7, 1.75, 1.8, 1.9, 2.0, 2.5, 3.0

Largest Metric Measure

3mm

Smallest Metric Measure

0.25mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Neill Tools, 30 Blades Thread Pitch Gauge, Metric thread type
sticker-462

Price on Asking

Neill Tools, 30 Blades Thread Pitch Gauge, Metric thread type
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Type

Metric

Number of Blades

30

Sizes in Set

0.25, 0.3, 0.35, 0.4, 0.45, 0.5, 0.55, 0.6, 0.65, 0.7, 0.75, 0.8, 0.85, 0.9, 1.0, 1.1, 1.2, 1.25, 1.3, 1.4, 1.5, 1.6, 1.7, 1.75, 1.8, 1.9, 2.0, 2.5, 3.0

Largest Metric Measure

3mm

Smallest Metric Measure

0.25mm

You may be interested in