Inductor SMD 0402 2.2nH 300mA

RS kodas: 107-990Gamintojas: MurataGamintojo kodas: LQG15HS2N2S02D
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Murata

Inductance

2.2 nH

Maximum dc Current

300mA

Package/Case

0402 (1005M)

Ilgis

1mm

Gylis

0.5mm

Aukštis

0.5mm

Matmenys

1 x 0.5 x 0.5mm

Tolerancija

±0.3nH

Maximum DC Resistance

120mΩ

Serija

LQG15HS

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

8

Inductor Construction

Wire-Wound

Maksimali darbinė temperatūra

+125°C

Minimali darbinė temperatūra

-55°C

Kilmės šalis

Japan

Produkto aprašymas

Murata 0402 LQG15HS Series High Frequency Chip Inductors

LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 1,66

€ 0,007 Each (In a Bag of 250) (be PVM)

€ 2,01

€ 0,008 Each (In a Bag of 250) (su PVM)

Inductor SMD 0402 2.2nH 300mA
sticker-462

€ 1,66

€ 0,007 Each (In a Bag of 250) (be PVM)

€ 2,01

€ 0,008 Each (In a Bag of 250) (su PVM)

Inductor SMD 0402 2.2nH 300mA
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Murata

Inductance

2.2 nH

Maximum dc Current

300mA

Package/Case

0402 (1005M)

Ilgis

1mm

Gylis

0.5mm

Aukštis

0.5mm

Matmenys

1 x 0.5 x 0.5mm

Tolerancija

±0.3nH

Maximum DC Resistance

120mΩ

Serija

LQG15HS

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

8

Inductor Construction

Wire-Wound

Maksimali darbinė temperatūra

+125°C

Minimali darbinė temperatūra

-55°C

Kilmės šalis

Japan

Produkto aprašymas

Murata 0402 LQG15HS Series High Frequency Chip Inductors

LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina