Murata Power Solutions NMR Isolated DC-DC Converter, 5V dc/ 200mA Output, 21.6 → 26.4 V dc Input, 1W, Through

RS kodas: 689-5289Gamintojas: Murata Power SolutionsGamintojo kodas: NMR118C
brand-logo
Žiūrėti viską DC-DC keitikliai

Techniniai dokumentai

Specifikacijos

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Galingumas

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Tvirtinimo tipas

Through Hole

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Gylis

10mm

Ilgis

19.5mm

Serija

NMR

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Kilmės šalis

China

Produkto aprašymas

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NMR Series

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,00

€ 3,00 už 1 vnt. (be PVM)

€ 3,63

€ 3,63 už 1 vnt. (su PVM)

Murata Power Solutions NMR Isolated DC-DC Converter, 5V dc/ 200mA Output, 21.6 → 26.4 V dc Input, 1W, Through
sticker-462

€ 3,00

€ 3,00 už 1 vnt. (be PVM)

€ 3,63

€ 3,63 už 1 vnt. (su PVM)

Murata Power Solutions NMR Isolated DC-DC Converter, 5V dc/ 200mA Output, 21.6 → 26.4 V dc Input, 1W, Through

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Galingumas

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Tvirtinimo tipas

Through Hole

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Gylis

10mm

Ilgis

19.5mm

Serija

NMR

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Kilmės šalis

China

Produkto aprašymas

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NMR Series

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more