Techniniai dokumentai
Specifikacijos
Output Voltage
15V dc
Input Voltage Range
4.5 → 5.5 V dc
Galingumas
1W
Input Voltage Nominal
5 V dc
Output Current
66mA
Tvirtinimo tipas
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
5.2kV dc
Ilgis
19.65mm
Gylis
12.65mm
Serija
MEJ1
Load Regulation
0.06
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
75%
Kilmės šalis
China
Produkto aprašymas
Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series
The Murata Power MEJ1 is a series of isolated 1 Watt DC-DC converters, encapsulated in a 7 pin SIP package. The DC-DC converter complies with the 3rd edition of medical safety standard and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200Vrms max - 280Vpkmax, between primary and secondary and 1 MOOP based upon a working voltage of 200Vrms max, between primary and its enclosure.
Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.
The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.
Approvals
UL 609502, UL60601 (3rd Edition)
Murata Power Solutions - SIP
€ 9,00
€ 9,00 už 1 vnt. (be PVM)
€ 10,89
€ 10,89 už 1 vnt. (su PVM)
Standartas
1

€ 9,00
€ 9,00 už 1 vnt. (be PVM)
€ 10,89
€ 10,89 už 1 vnt. (su PVM)
Sandėlio informacija laikinai nepasiekiama.
Standartas
1

Sandėlio informacija laikinai nepasiekiama.
| kiekis | Vieneto kaina |
|---|---|
| 1 - 4 | € 9,00 |
| 5 - 9 | € 8,70 |
| 10 - 24 | € 8,40 |
| 25 - 49 | € 8,20 |
| 50+ | € 7,90 |
Techniniai dokumentai
Specifikacijos
Output Voltage
15V dc
Input Voltage Range
4.5 → 5.5 V dc
Galingumas
1W
Input Voltage Nominal
5 V dc
Output Current
66mA
Tvirtinimo tipas
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
5.2kV dc
Ilgis
19.65mm
Gylis
12.65mm
Serija
MEJ1
Load Regulation
0.06
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
75%
Kilmės šalis
China
Produkto aprašymas
Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series
The Murata Power MEJ1 is a series of isolated 1 Watt DC-DC converters, encapsulated in a 7 pin SIP package. The DC-DC converter complies with the 3rd edition of medical safety standard and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200Vrms max - 280Vpkmax, between primary and secondary and 1 MOOP based upon a working voltage of 200Vrms max, between primary and its enclosure.
Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.
The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.
Approvals
UL 609502, UL60601 (3rd Edition)


