Technical Document
Specifications
Brand
MTLNumber of Channels
1
Barrier Type
Galvanic Barrier
Maximum Voltage
28V
Supply Voltage
20 → 35V dc
Maximum Current
93mA
Product details
5000 Series IS Interface Units
Straightforward DIN-rail mounting
Low cost per channel
High packing densities
Simplified installation and maintenance using plug-in connectors
Dimensions: 110 x 104 x 16.2mm
Standards
Intrinsically Safe certification to ATEX, CSA, UL & IEC Ex Standards
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MTLNumber of Channels
1
Barrier Type
Galvanic Barrier
Maximum Voltage
28V
Supply Voltage
20 → 35V dc
Maximum Current
93mA
Product details
5000 Series IS Interface Units
Straightforward DIN-rail mounting
Low cost per channel
High packing densities
Simplified installation and maintenance using plug-in connectors
Dimensions: 110 x 104 x 16.2mm
Standards
Intrinsically Safe certification to ATEX, CSA, UL & IEC Ex Standards