Technical Document
Specifications
Brand
MotorolaAccessory Type
Replacement NiMH Battery
Compatible Models
XTR446
Compatible Brands
Motorola
Country of Origin
China
Product details
Motorola XTR446 PMR
Band PMR446
8 channels
38 codes
12.5kHz bandwidth
5 mile (9km) range
500mW output power
Backlit display
Keypad lock
Scan function
38 codes plus CSQ
5 call tones
Water resistant
Power Source: 4 x AAA or NiMH Pack
Battery meter
Dimensions 118 (177 incl. antenna) x 55 x 34mm
Supplied with
2 Radio, 2 belt clips, 2 NiMH batteries, 2 earbuds, 1 twin charging pod, 1 user manual and 1 R&TTE leaflet.
Non-industrial
Personal two way radios for use in non-industrial and office environments. All two-way radios in this range have a range of at least 3 km in flat, open spaces working on 8 channels with 38 codes (i.e. 304 channel modes), allowing many talk combinations and reducing congestion. ,These radios can be operated in any country that has introduced the PMR446 service and are compatible with any radios that use the PMR 446 service. Use of these radios is subject to individual European countries adopting the PMR446 service. Please contact local Radio Agency for latest information.
€ 39.62
€ 39.62 Each (Exc. Vat)
€ 47.94
€ 47.94 Each (inc. VAT)
1

€ 39.62
€ 39.62 Each (Exc. Vat)
€ 47.94
€ 47.94 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MotorolaAccessory Type
Replacement NiMH Battery
Compatible Models
XTR446
Compatible Brands
Motorola
Country of Origin
China
Product details
Motorola XTR446 PMR
Band PMR446
8 channels
38 codes
12.5kHz bandwidth
5 mile (9km) range
500mW output power
Backlit display
Keypad lock
Scan function
38 codes plus CSQ
5 call tones
Water resistant
Power Source: 4 x AAA or NiMH Pack
Battery meter
Dimensions 118 (177 incl. antenna) x 55 x 34mm
Supplied with
2 Radio, 2 belt clips, 2 NiMH batteries, 2 earbuds, 1 twin charging pod, 1 user manual and 1 R&TTE leaflet.
Non-industrial
Personal two way radios for use in non-industrial and office environments. All two-way radios in this range have a range of at least 3 km in flat, open spaces working on 8 channels with 38 codes (i.e. 304 channel modes), allowing many talk combinations and reducing congestion. ,These radios can be operated in any country that has introduced the PMR446 service and are compatible with any radios that use the PMR 446 service. Use of these radios is subject to individual European countries adopting the PMR446 service. Please contact local Radio Agency for latest information.