Technical Document
Specifications
Brand
Moore & WrightType
Radius Gauge
Imperial or Metric
Metric
Number of Blades
18
Increment
0.25mm
Largest Metric Measure
5mm
Smallest Metric Measure
0.75mm
Stock information temporarily unavailable.
Price on Asking
Moore & Wright Radius & Contour Gauge Metric 18 Blades 0.25mm 0.75mm to 5mm
1

Price on Asking
Moore & Wright Radius & Contour Gauge Metric 18 Blades 0.25mm 0.75mm to 5mm
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Moore & WrightType
Radius Gauge
Imperial or Metric
Metric
Number of Blades
18
Increment
0.25mm
Largest Metric Measure
5mm
Smallest Metric Measure
0.75mm