Molex Mini-Lock Series Straight Through Hole PCB Header, 12 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

RS kodas: 720-6426Gamintojas: MolexGamintojo kodas: 53375-1210
brand-logo
Žiūrėti viską PCB antraštės

Techniniai dokumentai

Specifikacijos

Markė

Molex

Serija

MINI-LOCK

Pitch

2.5mm

Kontaktų skaičius

12

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Tvirtinimo tipas

Through Hole

Užbaigimo būdas

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Srovės įvertinimas

3.0A

Series Number

53375

Įtampos reitingas

250.0 V

Kilmės šalis

Korea, Republic Of

Produkto aprašymas

MIni-Lock Headers, 53375 Series

These Molex Mini-Lock 53375 Series Headers are able to accept positive or friction lock housings, their high walls help guiding as well as protecting the terminals. The kinked PC tails of these Mini-Lock Headers give a more secure retention onto the PCB.
Mates with housings 51103 Series

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 4,68

€ 0,468 Each (In a Pack of 10) (be PVM)

€ 5,66

€ 0,566 Each (In a Pack of 10) (su PVM)

Molex Mini-Lock Series Straight Through Hole PCB Header, 12 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Pasirinkite pakuotės tipą
sticker-462

€ 4,68

€ 0,468 Each (In a Pack of 10) (be PVM)

€ 5,66

€ 0,566 Each (In a Pack of 10) (su PVM)

Molex Mini-Lock Series Straight Through Hole PCB Header, 12 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Molex

Serija

MINI-LOCK

Pitch

2.5mm

Kontaktų skaičius

12

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Tvirtinimo tipas

Through Hole

Užbaigimo būdas

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Srovės įvertinimas

3.0A

Series Number

53375

Įtampos reitingas

250.0 V

Kilmės šalis

Korea, Republic Of

Produkto aprašymas

MIni-Lock Headers, 53375 Series

These Molex Mini-Lock 53375 Series Headers are able to accept positive or friction lock housings, their high walls help guiding as well as protecting the terminals. The kinked PC tails of these Mini-Lock Headers give a more secure retention onto the PCB.
Mates with housings 51103 Series

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more