Molex, 52793 1mm Pitch 4 Way Right Angle Female FPC Connector, Non-ZIF

RS kodas: 178-9925Gamintojas: MolexGamintojo kodas: 52793-0470
brand-logo
Žiūrėti viską FPC jungtys

Techniniai dokumentai

Specifikacijos

Markė

Molex

Kontaktų skaičius

4

Contact Material

Phosphor Bronze

Pitch

1mm

Tvirtinimo tipas

Surface Mount

Gender

Female

Contact Position

Top

Termination Type

Non-ZIF

Insertion Force

Non-ZIF

Body Orientation

Right Angle

Srovės įvertinimas

500mA

Įtampos reitingas

50 V

Series Number

52793

Number Of Rows

1

Užbaigimo būdas

Solder

Minimali darbinė temperatūra

-20°C

Maksimali darbinė temperatūra

+85°C

Housing Material

PPS

Kilmės šalis

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 272,65

€ 0,273 Each (On a Reel of 1000) (be PVM)

€ 329,91

€ 0,33 Each (On a Reel of 1000) (su PVM)

Molex, 52793 1mm Pitch 4 Way Right Angle Female FPC Connector, Non-ZIF
sticker-462

€ 272,65

€ 0,273 Each (On a Reel of 1000) (be PVM)

€ 329,91

€ 0,33 Each (On a Reel of 1000) (su PVM)

Molex, 52793 1mm Pitch 4 Way Right Angle Female FPC Connector, Non-ZIF
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Molex

Kontaktų skaičius

4

Contact Material

Phosphor Bronze

Pitch

1mm

Tvirtinimo tipas

Surface Mount

Gender

Female

Contact Position

Top

Termination Type

Non-ZIF

Insertion Force

Non-ZIF

Body Orientation

Right Angle

Srovės įvertinimas

500mA

Įtampos reitingas

50 V

Series Number

52793

Number Of Rows

1

Užbaigimo būdas

Solder

Minimali darbinė temperatūra

-20°C

Maksimali darbinė temperatūra

+85°C

Housing Material

PPS

Kilmės šalis

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more