Technical Document
Specifications
Brand
MolexNumber Of Contacts
7
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
2.5A
Voltage Rating
250 V
Series
KK 254
Contact Material
Bronze
Series Number
4455
Product details
90° PCB Socket
This range of KK 254, 4455 Series, PC Board Connectors are Right Angle PCB Sockets.
Part numbers 38-00-13xx are fitted with Phosphor Bronze Cats Ear Terminals and are Tin plated.
Part numbers 22-15-2xx6 are fitted with Brass Standard Terminals and are Tin plated.
Part numbers 22-16-2xx1 are fitted with Brass Standard Terminals and are Gold plated all over.
Part numbers 22-16-2xx0 are fitted with Brass Standard Terminals and are Gold plated on the contact area and Tin plated on the solder area.
The housing material for these KK 254, 4455 Series, PC Board Connectors, Right Angle PCB Sockets is a UL94 V-0 Nylon.
479-096 is a kit containing 10 off 8 way housings and 10 polarising keys
Approvals
UL (E29179) and CSA (LR 19980)
€ 2.44
€ 0.487 Each (Supplied in a Bag) (Exc. Vat)
€ 2.95
€ 0.589 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
5

€ 2.44
€ 0.487 Each (Supplied in a Bag) (Exc. Vat)
€ 2.95
€ 0.589 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
5

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
7
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
2.5A
Voltage Rating
250 V
Series
KK 254
Contact Material
Bronze
Series Number
4455
Product details
90° PCB Socket
This range of KK 254, 4455 Series, PC Board Connectors are Right Angle PCB Sockets.
Part numbers 38-00-13xx are fitted with Phosphor Bronze Cats Ear Terminals and are Tin plated.
Part numbers 22-15-2xx6 are fitted with Brass Standard Terminals and are Tin plated.
Part numbers 22-16-2xx1 are fitted with Brass Standard Terminals and are Gold plated all over.
Part numbers 22-16-2xx0 are fitted with Brass Standard Terminals and are Gold plated on the contact area and Tin plated on the solder area.
The housing material for these KK 254, 4455 Series, PC Board Connectors, Right Angle PCB Sockets is a UL94 V-0 Nylon.
479-096 is a kit containing 10 off 8 way housings and 10 polarising keys
Approvals
UL (E29179) and CSA (LR 19980)