Molex Mini-Latch Series Right Angle Through Hole Pin Header, 7 Contact(s), 2.5mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 170-7244Brand: MolexManufacturers Part No.: 22-05-1072
brand-logo
View all in Home

Technical Document

Specifications

Brand

Molex

Series

Mini-Latch

Pitch

2.5mm

Number Of Contacts

7

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Series Number

5046

Voltage Rating

250.0 V

Product details

Molex Mini-Latch 2.50 mm PCB Pin Headers - 5045 and 5046 Series

Mini-Latch 5045 and 5046 series 2.50 mm PCB pin headers for use with Mini-Latch 51191 series and KK series 5051 2.50 mm crimp housings. These PCB headers are partially shrouded and have a friction ramp locking mechanism for a secure mating connection. These Mini-Latch pin headers are available in vertical and right angle mounting configurations and with a range of circuits offering design flexibility.

Features and Benefits

• Friction locking ramp for secure mating connection
• Vertical and right angle mounting versions for design flexibility

Product Application Information

The Mini-Latch interconnection system provies a reliable interface for a wide range of industry standard 2.50 mm wire to board applications. Applications include vehicles, fax machines, printers, PC monitors and data communication centres.

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 306.85

€ 0.614 Each (In a Bag of 500) (Exc. Vat)

€ 371.29

€ 0.743 Each (In a Bag of 500) (inc. VAT)

Molex Mini-Latch Series Right Angle Through Hole Pin Header, 7 Contact(s), 2.5mm Pitch, 1 Row(s), Unshrouded
sticker-462

€ 306.85

€ 0.614 Each (In a Bag of 500) (Exc. Vat)

€ 371.29

€ 0.743 Each (In a Bag of 500) (inc. VAT)

Molex Mini-Latch Series Right Angle Through Hole Pin Header, 7 Contact(s), 2.5mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

Mini-Latch

Pitch

2.5mm

Number Of Contacts

7

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Series Number

5046

Voltage Rating

250.0 V

Product details

Molex Mini-Latch 2.50 mm PCB Pin Headers - 5045 and 5046 Series

Mini-Latch 5045 and 5046 series 2.50 mm PCB pin headers for use with Mini-Latch 51191 series and KK series 5051 2.50 mm crimp housings. These PCB headers are partially shrouded and have a friction ramp locking mechanism for a secure mating connection. These Mini-Latch pin headers are available in vertical and right angle mounting configurations and with a range of circuits offering design flexibility.

Features and Benefits

• Friction locking ramp for secure mating connection
• Vertical and right angle mounting versions for design flexibility

Product Application Information

The Mini-Latch interconnection system provies a reliable interface for a wide range of industry standard 2.50 mm wire to board applications. Applications include vehicles, fax machines, printers, PC monitors and data communication centres.

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more