Molex, KK Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row

RS Stock No.: 687-7913PBrand: MolexManufacturers Part No.: 22-01-1052
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

5

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

KK

For Use With

KK Wire-to-Board Connector

Body Orientation

Straight

Length

13mm

Width

6.6mm

Housing Material

Nylon

Country of Origin

Korea, Republic Of

Product details

KK Housings, 5051 Series for 2759 Series Terminals

Friction Lock for improved mated retention with locking headers
Mates with 5045 Series Vertical Headers and 5046 Series Right Angle Headers typical stock numbers 687-7213 and 687-7263 respectively
Use with 2759 Series terminals typical stock number 670-2263

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 176.94

€ 0.708 Each (Supplied in a Bag) (Exc. Vat)

€ 214.10

€ 0.857 Each (Supplied in a Bag) (inc. VAT)

Molex, KK Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
Select packaging type
sticker-462

€ 176.94

€ 0.708 Each (Supplied in a Bag) (Exc. Vat)

€ 214.10

€ 0.857 Each (Supplied in a Bag) (inc. VAT)

Molex, KK Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
250 - 990€ 0.708€ 7.08
1000 - 4990€ 0.545€ 5.45
5000 - 9990€ 0.506€ 5.06
10000+€ 0.475€ 4.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

5

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

KK

For Use With

KK Wire-to-Board Connector

Body Orientation

Straight

Length

13mm

Width

6.6mm

Housing Material

Nylon

Country of Origin

Korea, Republic Of

Product details

KK Housings, 5051 Series for 2759 Series Terminals

Friction Lock for improved mated retention with locking headers
Mates with 5045 Series Vertical Headers and 5046 Series Right Angle Headers typical stock numbers 687-7213 and 687-7263 respectively
Use with 2759 Series terminals typical stock number 670-2263

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more