Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
2.5mm
Gender
Female
Mounting Type
Cable Mount
Series
KK
For Use With
PCB Connector
Body Orientation
Straight
Length
5.5mm
Width
12.7mm
Housing Material
Nylon
Country of Origin
Korea, Republic Of
Product details
KK Housings, 5051 Series for 2759 Series Terminals
Friction Lock for improved mated retention with locking headers
Mates with 5045 Series Vertical Headers and 5046 Series Right Angle Headers typical stock numbers 687-7213 and 687-7263 respectively
Use with 2759 Series terminals typical stock number 670-2263
2.5mm Wire to Board or Wire - Molex
€ 2.97
€ 0.297 Each (In a Pack of 10) (Exc. Vat)
€ 3.59
€ 0.359 Each (In a Pack of 10) (inc. VAT)
Standard
10

€ 2.97
€ 0.297 Each (In a Pack of 10) (Exc. Vat)
€ 3.59
€ 0.359 Each (In a Pack of 10) (inc. VAT)
Standard
10

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.297 | € 2.97 |
100 - 240 | € 0.219 | € 2.19 |
250 - 490 | € 0.206 | € 2.06 |
500 - 990 | € 0.187 | € 1.87 |
1000+ | € 0.162 | € 1.62 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
2.5mm
Gender
Female
Mounting Type
Cable Mount
Series
KK
For Use With
PCB Connector
Body Orientation
Straight
Length
5.5mm
Width
12.7mm
Housing Material
Nylon
Country of Origin
Korea, Republic Of
Product details
KK Housings, 5051 Series for 2759 Series Terminals
Friction Lock for improved mated retention with locking headers
Mates with 5045 Series Vertical Headers and 5046 Series Right Angle Headers typical stock numbers 687-7213 and 687-7263 respectively
Use with 2759 Series terminals typical stock number 670-2263