Technical Document
Specifications
Brand
MolexNumber Of Contacts
10
Number Of Rows
2
Pitch
1.25mm
Gender
Receptacle
Series
204523
Body Orientation
Straight
Country of Origin
Japan
Stock information temporarily unavailable.
€ 150.10
€ 0.30 Each (In a Bag of 500) (Exc. Vat)
€ 181.62
€ 0.363 Each (In a Bag of 500) (inc. VAT)
Molex, 204523 Receptacle Crimp Connector Housing, 1.25mm Pitch, 10 Way, 2 Row
500

€ 150.10
€ 0.30 Each (In a Bag of 500) (Exc. Vat)
€ 181.62
€ 0.363 Each (In a Bag of 500) (inc. VAT)
Molex, 204523 Receptacle Crimp Connector Housing, 1.25mm Pitch, 10 Way, 2 Row
Stock information temporarily unavailable.
500

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
10
Number Of Rows
2
Pitch
1.25mm
Gender
Receptacle
Series
204523
Body Orientation
Straight
Country of Origin
Japan