Molex, VersaKrimp Uninsulated Ring Terminal, M4 (#8) Stud Size, 0.5mm² to 1mm² Wire Size

RS kodas: 790-6952Gamintojas: MolexGamintojo kodas: 19323-0004
brand-logo
Žiūrėti viską Žiediniai terminalai

Techniniai dokumentai

Specifikacijos

Markė

Molex

Serija

VersaKrimp

Insulation

Uninsulated

Inner Ring Diameter

4.39mm

Outer Ring Diameter

7.92mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1mm²

Stud Size

M4 (#8)

Contact Plating

Tin

Contact Material

Copper Alloy

Thickness

0.71mm

Overall Length

12.5mm

Kilmės šalis

United States

Produkto aprašymas

Molex VersaKrimp Uninsulated Crimp Ring Terminals

Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 18,67

€ 0,373 Each (In a Pack of 50) (be PVM)

€ 22,59

€ 0,451 Each (In a Pack of 50) (su PVM)

Molex, VersaKrimp Uninsulated Ring Terminal, M4 (#8) Stud Size, 0.5mm² to 1mm² Wire Size
Pasirinkite pakuotės tipą
sticker-462

€ 18,67

€ 0,373 Each (In a Pack of 50) (be PVM)

€ 22,59

€ 0,451 Each (In a Pack of 50) (su PVM)

Molex, VersaKrimp Uninsulated Ring Terminal, M4 (#8) Stud Size, 0.5mm² to 1mm² Wire Size
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kainaPer Pakuotė
50 - 200€ 0,373€ 18,67
250 - 450€ 0,288€ 14,39
500+€ 0,276€ 13,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Molex

Serija

VersaKrimp

Insulation

Uninsulated

Inner Ring Diameter

4.39mm

Outer Ring Diameter

7.92mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1mm²

Stud Size

M4 (#8)

Contact Plating

Tin

Contact Material

Copper Alloy

Thickness

0.71mm

Overall Length

12.5mm

Kilmės šalis

United States

Produkto aprašymas

Molex VersaKrimp Uninsulated Crimp Ring Terminals

Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more