Molex, 19215 Butt Crimp Butt Splice Terminal, Uninsulated, Tin 10 → 16 AWG

RS Stock No.: 213-5500Brand: MolexManufacturers Part No.: 192150023
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

Molex

Splice Type

Butt

Wire Size

10 → 16 AWG

Overall Length

21mm

Minimum Wire Size AWG

16AWG

Diameter

2.5 mm, 6 mm

Maximum Wire Size AWG

10AWG

Insulation

Uninsulated

Number Of Ways

2

Series

19215

Contact Plating

Tin

Country of Origin

India

Stock information temporarily unavailable.

€ 307.80

€ 0.616 Each (In a Bag of 500) (Exc. Vat)

€ 372.44

€ 0.745 Each (In a Bag of 500) (inc. VAT)

Molex, 19215 Butt Crimp Butt Splice Terminal, Uninsulated, Tin 10 → 16 AWG
sticker-462

€ 307.80

€ 0.616 Each (In a Bag of 500) (Exc. Vat)

€ 372.44

€ 0.745 Each (In a Bag of 500) (inc. VAT)

Molex, 19215 Butt Crimp Butt Splice Terminal, Uninsulated, Tin 10 → 16 AWG
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Splice Type

Butt

Wire Size

10 → 16 AWG

Overall Length

21mm

Minimum Wire Size AWG

16AWG

Diameter

2.5 mm, 6 mm

Maximum Wire Size AWG

10AWG

Insulation

Uninsulated

Number Of Ways

2

Series

19215

Contact Plating

Tin

Country of Origin

India