Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
2
Pitch
4.2mm
Gender
Female
Mounting Type
Cable Mount
For Use With
30072 Mini-Fit TPA Key
Length
11.86mm
Width
23.9mm
Housing Material
Polyester
Country of Origin
United States
Stock information temporarily unavailable.
€ 9.98
€ 0.998 Each (In a Pack of 10) (Exc. Vat)
€ 12.07
€ 1.207 Each (In a Pack of 10) (inc. VAT)
Molex Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
Select packaging type
Standard
10

€ 9.98
€ 0.998 Each (In a Pack of 10) (Exc. Vat)
€ 12.07
€ 1.207 Each (In a Pack of 10) (inc. VAT)
Molex Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type
Standard
10

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
2
Pitch
4.2mm
Gender
Female
Mounting Type
Cable Mount
For Use With
30072 Mini-Fit TPA Key
Length
11.86mm
Width
23.9mm
Housing Material
Polyester
Country of Origin
United States