Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Contact Material
Phosphor Bronze
Pitch
2.54mm
Mounting Type
Cable Mount
Gender
Male
Termination Type
Vertical Contact
Body Orientation
Vertical
Series
15
Series Number
15-38-9042
Country of Origin
Malaysia
€ 272.00
€ 272.00 1 Tube of 250 (Exc. Vat)
€ 329.12
€ 329.12 1 Tube of 250 (inc. VAT)
Molex, 15, 15-38-9042 2.54mm Pitch 4 Way Vertical Male FPC Connector, Vertical Contact
1
€ 272.00
€ 272.00 1 Tube of 250 (Exc. Vat)
€ 329.12
€ 329.12 1 Tube of 250 (inc. VAT)
Molex, 15, 15-38-9042 2.54mm Pitch 4 Way Vertical Male FPC Connector, Vertical Contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Contact Material
Phosphor Bronze
Pitch
2.54mm
Mounting Type
Cable Mount
Gender
Male
Termination Type
Vertical Contact
Body Orientation
Vertical
Series
15
Series Number
15-38-9042
Country of Origin
Malaysia


