Molex KK 3001, 5.08mm Pitch, 2 Way, 1 Row Female Straight Connector Housing

RS kodas: 230-5155Gamintojas: MolexGamintojo kodas: 10-01-1024
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Molex

Kontaktų skaičius

2

Number Of Rows

1

Pitch

5.08mm

Gender

Female

Serija

KK

For Use With

KK Connector

Body Orientation

Straight

Ilgis

10.16mm

Plotis

6mm

Gylis

15.9mm

Housing Material

Nylon

CAD Drawing

3D CAD Model

Series Number

3001

Produkto aprašymas

Molex KK Range 5.08mm Pitch Crimp Terminal Housings, 3001 Series

KK interconnect range of 5.08mm pitch wire to board crimp terminal housings made from natural UL94V-2 nylon which mate with the KK 3003 (stock number 670-1670 typically) PCB header connectors. These KK crimp terminal socket style housings use KK 2478 (18-24 AWG), KK 2578 (22-26 AWG) and KK 2878 series (18-20 AWG) crimp terminals.

Approvals

(E29179), CSA (LR19980)

5.08mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 1,34

€ 0,268 Each (In a Pack of 5) (be PVM)

€ 1,62

€ 0,324 Each (In a Pack of 5) (su PVM)

Molex KK 3001, 5.08mm Pitch, 2 Way, 1 Row Female Straight Connector Housing
Pasirinkite pakuotės tipą
sticker-462

€ 1,34

€ 0,268 Each (In a Pack of 5) (be PVM)

€ 1,62

€ 0,324 Each (In a Pack of 5) (su PVM)

Molex KK 3001, 5.08mm Pitch, 2 Way, 1 Row Female Straight Connector Housing
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kainaPer Pakuotė
5 - 120€ 0,268€ 1,34
125 - 495€ 0,16€ 0,80
500 - 2495€ 0,142€ 0,71
2500 - 4995€ 0,119€ 0,59
5000+€ 0,113€ 0,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Molex

Kontaktų skaičius

2

Number Of Rows

1

Pitch

5.08mm

Gender

Female

Serija

KK

For Use With

KK Connector

Body Orientation

Straight

Ilgis

10.16mm

Plotis

6mm

Gylis

15.9mm

Housing Material

Nylon

CAD Drawing

3D CAD Model

Series Number

3001

Produkto aprašymas

Molex KK Range 5.08mm Pitch Crimp Terminal Housings, 3001 Series

KK interconnect range of 5.08mm pitch wire to board crimp terminal housings made from natural UL94V-2 nylon which mate with the KK 3003 (stock number 670-1670 typically) PCB header connectors. These KK crimp terminal socket style housings use KK 2478 (18-24 AWG), KK 2578 (22-26 AWG) and KK 2878 series (18-20 AWG) crimp terminals.

Approvals

(E29179), CSA (LR19980)

5.08mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more