Molex Premise Networks Female Ethernet Connector, Clip Mount, Cat5e, Cat6a 1 Port 1 -Way

RS Stock No.: 261-3258Brand: Molex Premise NetworksManufacturers Part No.: 181240031
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e, Cat6a

Number of Ports

1

Mounting Type

Clip Mount

Number Of Ways

1

Connector Type

IDC

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.33

€ 2.33 Each (Exc. Vat)

€ 2.82

€ 2.82 Each (inc. VAT)

Molex Premise Networks Female Ethernet Connector, Clip Mount, Cat5e, Cat6a 1 Port 1 -Way
sticker-462

€ 2.33

€ 2.33 Each (Exc. Vat)

€ 2.82

€ 2.82 Each (inc. VAT)

Molex Premise Networks Female Ethernet Connector, Clip Mount, Cat5e, Cat6a 1 Port 1 -Way
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 2.33
10 - 24€ 2.09
25 - 49€ 1.85
50 - 99€ 1.62
100+€ 1.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e, Cat6a

Number of Ports

1

Mounting Type

Clip Mount

Number Of Ways

1

Connector Type

IDC

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more