Eaton PLS6 MCB Mini Circuit Breaker1P, 32A Curve C, 6 kA Breaking Capacity

RS Stock No.: 532-4733Brand: MoellerManufacturers Part No.: PLS6-C32-DS
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Eaton PLS6 MCB Mini Circuit Breaker1P, 32A Curve C, 6 kA Breaking Capacity
sticker-462

Price on Asking

Eaton PLS6 MCB Mini Circuit Breaker1P, 32A Curve C, 6 kA Breaking Capacity
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

You may be interested in