MK Rocker Light Switch, 2 Way, 1 Gang

RS kodas: 666-0364Gamintojas: MKGamintojo kodas: 56407 GRY
brand-logo
Žiūrėti viską Šviesos jungikliai

Techniniai dokumentai

Specifikacijos

Markė

MK

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Srovės įvertinimas

10A

Mount Type

Surface

Įtampos reitingas

250V

Gylis

57mm

Plotis

95mm

Ilgis

95mm

Produkto aprašymas

Bell Push Switches

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

MK Rocker Light Switch, 2 Way, 1 Gang
sticker-462

P.O.A.

MK Rocker Light Switch, 2 Way, 1 Gang
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

MK

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Srovės įvertinimas

10A

Mount Type

Surface

Įtampos reitingas

250V

Gylis

57mm

Plotis

95mm

Ilgis

95mm

Produkto aprašymas

Bell Push Switches

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Galbūt jus domina