MK Electric White 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use

RS Stock No.: 705-1715Brand: MK ElectricManufacturers Part No.: K56488WHI
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Outdoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

250 V

Material

Polycarbonate

International Protection Rating

IP66

Number of Poles

2

Colour Family

White

Country of Origin

United Kingdom

Product details

Switch Sockets With Translucent Lid

Backed Out, Captive Terminal Screws
3mm minimum gap across switch break
Printed Terminal Markings
Three Pin Operated Shutter
Only one Size Screwdriver necessary for installation
Neon Indicators In Switch Rockers
Translucent Enclosure Lid
Will not discolour, crack or fade in UV light.
Made from Polycarbonate, one of the toughest thermoplastics available which offers high impact protection
Scientifically formulated Gel seal
Good chemical resistance

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Stock information temporarily unavailable.

€ 95.95

€ 95.95 Each (Exc. Vat)

€ 116.10

€ 116.10 Each (inc. VAT)

MK Electric White 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use
sticker-462

€ 95.95

€ 95.95 Each (Exc. Vat)

€ 116.10

€ 116.10 Each (inc. VAT)

MK Electric White 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 95.95
10 - 49€ 91.68
50+€ 85.50

Technical Document

Specifications

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Outdoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

250 V

Material

Polycarbonate

International Protection Rating

IP66

Number of Poles

2

Colour Family

White

Country of Origin

United Kingdom

Product details

Switch Sockets With Translucent Lid

Backed Out, Captive Terminal Screws
3mm minimum gap across switch break
Printed Terminal Markings
Three Pin Operated Shutter
Only one Size Screwdriver necessary for installation
Neon Indicators In Switch Rockers
Translucent Enclosure Lid
Will not discolour, crack or fade in UV light.
Made from Polycarbonate, one of the toughest thermoplastics available which offers high impact protection
Scientifically formulated Gel seal
Good chemical resistance

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.