Mitsubishi GT10 Series GOT1000 Touch Screen HMI - 4.5 in, STN LCD Display, 288 x 96pixels

RS Stock No.: 492-979Brand: MitsubishiManufacturers Part No.: GT1030-HBD2
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

GT10

Product Range

GOT1000

Display Type

STN LCD

Manufacturer Part No.

GT1030-HBD2

Display Resolution

288 x 96pixels

Port Type

RS232

Onboard Memory

1.5 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP67

Dimensions

149.5 x 84 x 29.5 mm

Depth

29.5mm

Length

149.5mm

Display Size

4.5 in

Width

84mm

Display Colour

Monochrome

Country of Origin

Japan

Product details

Mitsubishi GOT1000

You may be interested in
Stock information temporarily unavailable.

€ 419.90

€ 419.90 Each (Exc. Vat)

€ 508.08

€ 508.08 Each (inc. VAT)

Mitsubishi GT10 Series GOT1000 Touch Screen HMI - 4.5 in, STN LCD Display, 288 x 96pixels
sticker-462

€ 419.90

€ 419.90 Each (Exc. Vat)

€ 508.08

€ 508.08 Each (inc. VAT)

Mitsubishi GT10 Series GOT1000 Touch Screen HMI - 4.5 in, STN LCD Display, 288 x 96pixels
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Manufacturer Series

GT10

Product Range

GOT1000

Display Type

STN LCD

Manufacturer Part No.

GT1030-HBD2

Display Resolution

288 x 96pixels

Port Type

RS232

Onboard Memory

1.5 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP67

Dimensions

149.5 x 84 x 29.5 mm

Depth

29.5mm

Length

149.5mm

Display Size

4.5 in

Width

84mm

Display Colour

Monochrome

Country of Origin

Japan

Product details

Mitsubishi GOT1000

You may be interested in