Mitsubishi PLC Expansion Module for Use with FX3U Series

RS kodas: 539-0897Gamintojas: Mitsubishi ElectricGamintojo kodas: FX3U-USB-BD
brand-logo
Žiūrėti viską PLC priedai

Techniniai dokumentai

Specifikacijos

Accessory Type

PLC Expansion Module

For Use With

FX3U Series

Matmenys

46.1 x 19.6 x 53.5 mm

Kilmės šalis

Japan

Produkto aprašymas

Communication Modules

Six communication modules for use with FX3U PLCs. The ADP modules fit on to the left hand side of the base unit while the BD modules clip into the front left corner of the base unit. The RS232 interfaces can be used for applications such as communication with a PC, printer or bar code reader while the RS422 interfaces provide a second programming port which enables an operator panel (HMI) and a programming PC to be connected at the same time. The RS 485 interfaces allow networking of FX PLCs and a simple way of connecting to Mitsubishi inverter drives using the built-in protocol instructions. The USB BD module offers connectivity to PCs via USB for programming purposes.

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.

Sandėlio informacija laikinai nepasiekiama.

€ 223,25

€ 223,25 už 1 vnt. (be PVM)

€ 270,13

€ 270,13 už 1 vnt. (su PVM)

Mitsubishi PLC Expansion Module for Use with FX3U Series
sticker-462

€ 223,25

€ 223,25 už 1 vnt. (be PVM)

€ 270,13

€ 270,13 už 1 vnt. (su PVM)

Mitsubishi PLC Expansion Module for Use with FX3U Series
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Accessory Type

PLC Expansion Module

For Use With

FX3U Series

Matmenys

46.1 x 19.6 x 53.5 mm

Kilmės šalis

Japan

Produkto aprašymas

Communication Modules

Six communication modules for use with FX3U PLCs. The ADP modules fit on to the left hand side of the base unit while the BD modules clip into the front left corner of the base unit. The RS232 interfaces can be used for applications such as communication with a PC, printer or bar code reader while the RS422 interfaces provide a second programming port which enables an operator panel (HMI) and a programming PC to be connected at the same time. The RS 485 interfaces allow networking of FX PLCs and a simple way of connecting to Mitsubishi inverter drives using the built-in protocol instructions. The USB BD module offers connectivity to PCs via USB for programming purposes.

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.