Technical Document
Specifications
Brand
MikroElektronikaClassification
Development Board
Kit Name
MINI-32
Technology
MCU
Processor Part Number
PIC32MX534F064H
Country of Origin
Serbia
Product details
Mini-32 PIC32 DIP Module
PIC32 development board in a DIP26 form factor module.
PIC32MX534F064H 80MHz 32-bit microcontroller, 64KB + 12KB Flash memory, 16KB RAM
8MHz crystal oscillator
32768Hz crystal oscillator
USB mini-B connector
DATA LED (connected to RD6)
STATUS LED (connected to RG6)
POWER supply LED
Reset button
3.3V voltage regulator
Power supply: 3.3V via pads or 5V via USB
Board dimensions: 50.8 x 17.78mm
Pre-programmed with mikroBootloader
€ 28.90
€ 28.90 Each (Exc. Vat)
€ 34.97
€ 34.97 Each (inc. VAT)
1

€ 28.90
€ 28.90 Each (Exc. Vat)
€ 34.97
€ 34.97 Each (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MikroElektronikaClassification
Development Board
Kit Name
MINI-32
Technology
MCU
Processor Part Number
PIC32MX534F064H
Country of Origin
Serbia
Product details
Mini-32 PIC32 DIP Module
PIC32 development board in a DIP26 form factor module.
PIC32MX534F064H 80MHz 32-bit microcontroller, 64KB + 12KB Flash memory, 16KB RAM
8MHz crystal oscillator
32768Hz crystal oscillator
USB mini-B connector
DATA LED (connected to RD6)
STATUS LED (connected to RG6)
POWER supply LED
Reset button
3.3V voltage regulator
Power supply: 3.3V via pads or 5V via USB
Board dimensions: 50.8 x 17.78mm
Pre-programmed with mikroBootloader