Midas 0.96in Yellow Passive matrix OLED Display 256 x 64pixels COG I2C, Parallel, SPI Interface

RS Stock No.: 254-3601Brand: MidasManufacturers Part No.: MDOG128064N4V-YM
brand-logo
View all in OLED Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.96in

Viewing Area Dimensions

23.34 x 11.46mm

Aspect Ratio

19.26:1.26

Matrix Type

Passive

Display Colours

Yellow

Resolution

256 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

COG

Interface Ports

I2C, Parallel, SPI

Dimensions

26.70 x 19.26 x 1.26mm

Depth

1.26mm

Height

1.26mm

Maximum Operating Temperature

+80°C

Viewing Area Height

11.46mm

Viewing Area Width

23.34mm

Operating Temperature Range

-40 → +80°C

Width

26.70mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

€ 10.40

€ 10.40 Each (Exc. Vat)

€ 12.58

€ 12.58 Each (inc. VAT)

Midas 0.96in Yellow Passive matrix OLED Display 256 x 64pixels COG I2C, Parallel, SPI Interface
sticker-462

€ 10.40

€ 10.40 Each (Exc. Vat)

€ 12.58

€ 12.58 Each (inc. VAT)

Midas 0.96in Yellow Passive matrix OLED Display 256 x 64pixels COG I2C, Parallel, SPI Interface

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.96in

Viewing Area Dimensions

23.34 x 11.46mm

Aspect Ratio

19.26:1.26

Matrix Type

Passive

Display Colours

Yellow

Resolution

256 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

COG

Interface Ports

I2C, Parallel, SPI

Dimensions

26.70 x 19.26 x 1.26mm

Depth

1.26mm

Height

1.26mm

Maximum Operating Temperature

+80°C

Viewing Area Height

11.46mm

Viewing Area Width

23.34mm

Operating Temperature Range

-40 → +80°C

Width

26.70mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C