Micron MT46V32M16P-6T:F, DDR SDRAM Memory 512Mbit, 333MHz, 0.7ns, 2.3 → 2.7 V, 66-Pin TSOP

RS kodas: 708-1107Gamintojas: MicronGamintojo kodas: MT46V32M16P-6T:F
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Micron

Memory Size

512Mbit

Organisation

32M x 16 bit

Data Rate

333MHz

Data Bus Width

16bit

Address Bus Width

15bit

Number of Bits per Word

16bit

Maximum Random Access Time

0.7ns

Number of Words

8M

Tvirtinimo tipas

Surface Mount

Pakuotės tipas

TSOP

Kaiščių skaičius

66

Matmenys

22.22 x 10.16 x 1mm

Aukštis

1mm

Ilgis

22.22mm

Minimum Operating Supply Voltage

2.3 V

Minimali darbinė temperatūra

0 °C

Maksimali darbinė temperatūra

+70 °C

Maximum Operating Supply Voltage

2.7 V

Plotis

10.16mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Micron MT46V32M16P-6T:F, DDR SDRAM Memory 512Mbit, 333MHz, 0.7ns, 2.3 → 2.7 V, 66-Pin TSOP
sticker-462

P.O.A.

Micron MT46V32M16P-6T:F, DDR SDRAM Memory 512Mbit, 333MHz, 0.7ns, 2.3 → 2.7 V, 66-Pin TSOP
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Micron

Memory Size

512Mbit

Organisation

32M x 16 bit

Data Rate

333MHz

Data Bus Width

16bit

Address Bus Width

15bit

Number of Bits per Word

16bit

Maximum Random Access Time

0.7ns

Number of Words

8M

Tvirtinimo tipas

Surface Mount

Pakuotės tipas

TSOP

Kaiščių skaičius

66

Matmenys

22.22 x 10.16 x 1mm

Aukštis

1mm

Ilgis

22.22mm

Minimum Operating Supply Voltage

2.3 V

Minimali darbinė temperatūra

0 °C

Maksimali darbinė temperatūra

+70 °C

Maximum Operating Supply Voltage

2.7 V

Plotis

10.16mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more